Filter Your Search
1 - 3 of 3 results
|
LM320K-5.0
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | O-MBFM-P2 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-204AA | METAL CAN, TO-3, 3 PIN | 2 | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||
|
LM320K-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 25 V | 0.04 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||
|
LM320K-5.0
Texas Instruments
|
Check for Price | Obsolete | 7 V | 25 V | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 4.9 V | 5.1 V | 2 % | O-MBFM-W2 | 150 °C | -55 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | , | 2 | unknown | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |