Filter Your Search
1 - 10 of 29 results
|
LM319N
onsemi
|
$0.3071 | Yes | Obsolete | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | ONSEMI | DIP-14 | 646-06 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
LM319N/NOPB
Texas Instruments
|
$1.4461 | Yes | Yes | Active | 8 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 14 | |||
|
LM319N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||
|
LM319N/A+
Texas Instruments
|
Check for Price | Obsolete | 8 mV | 1 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||||||
|
LM319N
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 14 | |||||||||
|
LM319N
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mV | 1 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM319N
NXP Semiconductors
|
Check for Price | Obsolete | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, MO-001, DIP-14 | unknown | EAR99 | 8542.39.00.01 | MO-001 | 14 | ||||||||||||
|
LM319N#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 8 mV | 1 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||||
|
LM319N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 1.2 nA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -25 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | 20 mm | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP | 14 | |||||||
|
LM319N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |