Filter Your Search
1 - 10 of 19 results
|
LM319MX
onsemi
|
$0.2701 | Yes | Obsolete | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD PALLADIUM SILVER | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ONSEMI | SOP-14 | 751ER | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
LM319M
onsemi
|
$0.2914 | Yes | Obsolete | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD PALLADIUM SILVER | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ONSEMI | SOP-14 | 751ER | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
LM319MX/NOPB
Texas Instruments
|
$0.7967 | Yes | Yes | Active | 8 mV | 1 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | ||||
|
LM319M/NOPB
Texas Instruments
|
$0.8519 | Yes | Yes | Active | 8 mV | 1 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | ||||
|
LM319M
Texas Instruments
|
$1.1046 | Yes | No | Obsolete | 8 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP-14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | 1989-01-01 | |||
|
LM319MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP-14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.39.00.01 | SOP | 14 | |||||
|
LM319M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||||
|
LM319MDA
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 mV | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | 18 V | COMMERCIAL | Not Qualified | 1 | 70 °C | 260 | 40 | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM319MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP-14 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||||
|
LM319MX
Rochester Electronics LLC
|
Check for Price | No | Active | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ROCHESTER ELECTRONICS LLC | SOP-14 | unknown | SOIC | 14 |