Filter Your Search
1 - 1 of 1 results
|
LM317MKTPRG3
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.25 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.29 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | TEXAS INSTRUMENTS INC | MODULE | TO-252, SMSIP3H,.38,90TB | 2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |