Parametric results for: LM317LMX.. under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: lm317lmx
Select parts from the table below to compare.
Compare
Compare
LM317LMX
onsemi
$0.2441 Yes Yes Obsolete 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN GULL WING 1.27 mm DUAL 3.95 mm 4.92 mm 1.8 mm ONSEMI SOIC-8 751EB compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317LMX/NOPB
Texas Instruments
$0.5323 Yes Yes Active 40 V 4.2 V 1.8 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 38 V 1.2 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments SOIC 8
LM317LMX
Texas Instruments
$0.5892 Yes No Obsolete 40 V 4.2 V 1.8 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 38 V 1.2 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC PLASTIC, MS-012AA, SOIC-8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments SOIC 8 1989-01-01
LM317LMX
National Semiconductor Corporation
Check for Price No Transferred 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LMX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.95 mm 4.92 mm 1.8 mm FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, SOIC-8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.31.00.01 Adjustable,Positive,Single Output,Standard Drop SOIC 8
LM317LMX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 100 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V R-PDSO-G8 e3 Not Qualified 125 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.95 mm 4.92 mm 1.8 mm FAIRCHILD SEMICONDUCTOR CORP SOP, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop SOIC 8
LM317LMX/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 100 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 COMMERCIAL 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC ROHS COMPLIANT, PLASTIC, SOIC-8 unknown Adjustable,Positive,Single Output,Standard Drop SOIC 8
LM317LMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop