Filter Your Search
1 - 1 of 1 results
|
LM311DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7.5 mV | 300 nA | 7.5 mA | 115 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 250 nA | -18 V | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |