Parametric results for: LM3100MH/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm3100mhnopb
Select parts from the table below to compare.
Compare
Compare
LM3100MH/NOPB
Texas Instruments
$4.0584 Yes Yes Active 18 V 6 V 36 V 4.5 V 800 mV 7 V 1.5 A 1 YES BUCK 1 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 MOS AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
LM3100MH/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 18 V 6 V 36 V 4.5 V 1.5 A YES BUCK 1 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 MOS AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, TSSOP-20 compliant EAR99 8542.39.00.01