Filter Your Search
1 - 10 of 32 results
|
LM308N-14
NXP Semiconductors
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 9.4 mm | SIGNETICS CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM308N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM308N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM308NB
AMD
|
Check for Price | Obsolete | 10 mV | 10 nA | 1 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM308N
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM308N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 mV | 0.3 V/us | 10 nA | 800 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | NO | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
LM308N-14
Philips Semiconductors
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 9.4 mm | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM308N
General Electric Solid State
|
Check for Price | No | Transferred | 10 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM308N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 mV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-8 | unknown | |||||||||||||||
|
LM308N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |