Filter Your Search
1 - 4 of 4 results
|
LM308AN8#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 500 µV | 0.1 V/us | 7 nA | 96 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | -18 V | 18 V | COMMERCIAL | 80000 | R-PDIP-T8 | Not Qualified | e3 | 110 dB | 70 °C | 250 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM308AN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 0.1 V/us | 7 nA | 96 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | -18 V | 18 V | COMMERCIAL | 80000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM308AN8#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 500 µV | 0.1 V/us | 7 nA | 800 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | NO | NO | YES | YES | -18 V | NO | NO | 18 V | COMMERCIAL | 80000 | NO | R-PDIP-T8 | Not Qualified | e3 | 110 dB | 70 °C | 250 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||
|
LM308AN8
Linear Technology
|
Check for Price | No | No | Transferred | 500 µV | 0.1 V/us | 7 nA | 800 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | NO | NO | YES | YES | -18 V | NO | NO | 18 V | COMMERCIAL | 80000 | NO | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 |