Parametric results for: LM3040-7PD1 under Power Supply Modules

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: lm30407pd1
Select parts from the table below to compare.
Compare
Compare
LM3040-7PD1A
Bel Power Solutions
Check for Price No No Transferred 230 V 5.1 V 264 V 85 V 5.0694 V 5.1306 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM3040-7PD1H
Bel Power Solutions
Check for Price No No Transferred 230 V 5.1 V 264 V 85 V 5.0694 V 5.1306 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM3040-7PD1AFU
Bel Fuse
Check for Price No Obsolete 220 V 5.1 V 264 V 85 V 5.07 V 5.13 V 3 NO NO AC-DC REGULATED POWER SUPPLY MODULE 0.49 % 1 COMMERCIAL EXTENDED 50 W R-MXMA-X e0 Not Qualified 71 °C -25 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED BEL FUSE INC , compliant EAR99
LM3040-7PD1AH
Bel Power Solutions
Check for Price No Transferred 220 V 5.1 V 264 V 85 V 5.07 V 5.13 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-MXMA-X Not Qualified 71 °C -25 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED INTERNATIONAL POWER DEVICES INC , unknown EAR99
LM3040-7PD1AH
Bel Fuse
Check for Price No Not Recommended 230 V 5.1 V 264 V 85 V 5.0694 V 5.1306 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 111.2 mm 168.5 mm BEL FUSE INC , compliant EAR99
LM3040-7PD1
Bel Fuse
Check for Price No Not Recommended 230 V 5.1 V 264 V 85 V 5.0694 V 5.1306 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 111.2 mm 168.5 mm BEL FUSE INC , compliant EAR99
LM3040-7PD1AHF
Bel Power Solutions
Check for Price No Transferred 220 V 5.1 V 264 V 85 V 5.07 V 5.13 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-MXMA-X Not Qualified 71 °C -25 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED INTERNATIONAL POWER DEVICES INC , unknown EAR99
LM3040-7PD1HF
Bel Fuse
Check for Price No Obsolete 230 V 5.1 V 264 V 85 V 5.0694 V 5.1306 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 111.2 mm 168.5 mm BEL FUSE INC compliant EAR99
LM3040-7PD1F
Bel Fuse
Check for Price No Obsolete 230 V 5.1 V 264 V 85 V 5.0694 V 5.1306 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 111.2 mm 168.5 mm BEL FUSE INC compliant EAR99
LM3040-7PD1AFU
Bel Power Solutions
Check for Price No No Transferred 220 V 5.1 V 264 V 85 V 5.07 V 5.13 V 3 NO NO AC-DC REGULATED POWER SUPPLY MODULE 0.49 % 1 COMMERCIAL EXTENDED R-MXMA-X e0 Not Qualified 71 °C -25 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02