Filter Your Search
1 - 10 of 264 results
|
LM3020-7EPD4AH
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 5.07 V | 5.13 V | 3 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | MODULE | , | CASE M02 | unknown | EAR99 | |||||||||
|
LM3020-7EPD2AF
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 5.07 V | 5.13 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | ||||||||||
|
LM3020-7EPD4A
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 5.07 V | 5.13 V | 3 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | , | unknown | EAR99 | |||||||||||
|
LM3020-7EPD8AFU
Bel Fuse
|
Check for Price | No | Obsolete | 220 V | 5.1 V | 264 V | 85 V | 5.07 V | 5.13 V | 3 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||
|
LM3020-7EPA
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 5.07 V | 5.13 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | ||||||||||
|
LM3020-7EPD2A
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 5.07 V | 5.13 V | 3 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | , | unknown | EAR99 | |||||||||||
|
LM3020-7EPD1A
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||
|
LM3020-7EPD8F
Bel Fuse
|
Check for Price | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111.2 mm | 168.5 mm | BEL FUSE INC | , | compliant | EAR99 | ||||||
|
LM3020-7EPV0AHF
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 5.07 V | 5.13 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | ||||||||||
|
LM3020-7EPV0AF
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |