Parametric results for: LM2991SX under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm2991sx
Select parts from the table below to compare.
Compare
Compare
LM2991SX/NOPB
Texas Instruments
$4.2698 Yes No Active 300 mV 26 V 600 mV 1 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 0.04 0.4 % 1 24 V 3 V BIPOLAR 5 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 5 PIN 4 not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo Texas Instruments
LM2991SX
Texas Instruments
Check for Price Yes No Obsolete 300 mV 26 V 600 mV 1 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 0.04 0.4 % 1 24 V 3 V BIPOLAR 5 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 20 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 5 PIN 4 not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo Texas Instruments 1994-06-01
LM2991SX
National Semiconductor Corporation
Check for Price No Transferred 600 mV 1 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 0.04 0.4 % 1 24 V 3 V BIPOLAR R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo
LM2991SX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 600 mV 1 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 0.04 0.4 % 1 24 V 3 V BIPOLAR R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo