Filter Your Search
1 - 4 of 4 results
|
LM293JG
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | OTHER | R-GDIP-T8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM293JG
Rochester Electronics LLC
|
Check for Price | No | Active | 9 mV | 400 nA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | OTHER | R-GDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | 8 | unknown | |||||||||
|
LM293JG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 9 mV | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | 36 V | OTHER | R-XDIP-T8 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM293J
STMicroelectronics
|
Check for Price | No | No | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-CDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |