Parametric results for: LM2937ET-8.0 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lm2937et80
Select parts from the table below to compare.
Compare
Compare
LM2937ET-8.0/NOPB
Texas Instruments
$0.7757 Yes Yes Active 26 V 10 V 8 V 500 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 26 V 0.08 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C NOT APPLICABLE NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 10.16 mm 14.986 mm 19.55 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM2937ET-8.0
National Semiconductor Corporation
Check for Price No Transferred 26 V 10 V 8 V 500 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 26 V 0.08 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2937ET-8.0
Texas Instruments
Check for Price Yes No Obsolete 26 V 10 V 8 V 500 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 26 V 0.08 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE 10.16 mm 14.986 mm 4.7 mm TEXAS INSTRUMENTS INC SFM PLASTIC, TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments 1993-01-01