Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
LM2937ES-12/NOPB
National Semiconductor Corporation
|
||
|
LM2937ES-12
National Semiconductor Corporation
|
||
|
LM2937ES-12/NOPB
Texas Instruments
|
||
|
LM2937ES-12
Texas Instruments
|
||
|
LM2937ES-12/NOPB
Rochester Electronics LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Dropout Voltage1-Max
|
Input Voltage Absolute-Max
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Technology |
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature TJ-Max
|
Operating Temperature TJ-Min
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
Part Package Code
|
Pin Count
|
Samacsys Manufacturer
|
Date Of Intro
|
Yes | Transferred | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
No | Transferred | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
Yes | No | Active | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Texas Instruments | ||
Yes | No | Obsolete | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 235 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Texas Instruments | 1995-01-01 | |
Yes | Yes | Active | 26 V | 14 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | R-PSSO-G3 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Rochester Electronics |
|
LM2937ES-12/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LM2937ES-12
National Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LM2937ES-12/NOPB
Texas Instruments
|
Check for Price | Yes | No | Active | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Texas Instruments | |||
|
LM2937ES-12
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 235 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Texas Instruments | 1995-01-01 | ||
|
LM2937ES-12/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 14 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | R-PSSO-G3 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Rochester Electronics |