Filter Your Search
1 - 10 of 12 results
|
LM2936Z-5.0/LFT3
Texas Instruments
|
$1.2059 | Yes | Yes | Active | 60 V | 6 V | 5 V | 200 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-W3 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
LM2936Z-5.0/LFT4
Texas Instruments
|
$1.2059 | Yes | Yes | Active | 60 V | 6 V | 5 V | 200 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-W3 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
LM2936Z-5.0/LFT1
Texas Instruments
|
$1.2059 | Yes | Yes | Active | 60 V | 6 V | 5 V | 200 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-W3 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||
|
LM2936Z-5.0/NOPB
Texas Instruments
|
$1.7688 | Yes | Yes | Active | 60 V | 6 V | 5 V | 200 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-XBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | GREEN, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | TO-92 | 3 | ||||
|
LM2936Z-5.0X
National Semiconductor Corporation
|
Check for Price | Transferred | 40 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | O-XBCY-T3 | Not Qualified | 150 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
LM2936Z-5.0EP
Texas Instruments
|
Check for Price | No | No | Obsolete | 40 V | 6 V | 5 V | 200 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.03 % | 1 | 5.15 V | 4.85 V | 3 % | R-PBCY-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-92 | RECTANGULAR | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | |||||||||||||||||||||
|
LM2936Z-5.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 40 V | 6 V | 5 V | 50 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||||||
|
LM2936Z-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 V | 6 V | 5 V | 200 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-XBCY-T3 | e2 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 40 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LM2936Z-5.0EP
National Semiconductor Corporation
|
Check for Price | No | Transferred | 40 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 5.15 V | 4.85 V | R-PBCY-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-92 | RECTANGULAR | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
LM2936Z-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 40 V | 6 V | 5 V | 200 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-XBCY-T3 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 40 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |