Parametric results for: LM2936QDTX-3.3 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2936qdtx33
Select parts from the table below to compare.
Compare
Compare
LM2936QDTX-3.3/NOPB
Texas Instruments
Check for Price Yes Yes Active 60 V 6 V 3.3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 40 V 0.03 % 0.03 % 1 3.399 V 3.201 V BIPOLAR 3 % R-PSSO-G2 e3 Not Qualified 2 150 °C 125 °C -40 °C 260 AEC-Q100 30 3 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.285 mm SINGLE 6.1 mm 6.58 mm 2.55 mm TEXAS INSTRUMENTS INC TO-252, SMSIP3H,.38,90TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2936QDTX-3.3
Texas Instruments
Check for Price Obsolete 40 V 6 V 3.3 V 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 3.399 V 3.201 V BIPOLAR 3 % R-PSSO-G2 150 °C AEC-Q100 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.285 mm SINGLE 6.1 mm 6.58 mm 2.55 mm TEXAS INSTRUMENTS INC TO-252, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo TO-252 4