Filter Your Search
1 - 4 of 4 results
|
LM2936MPX-3.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 V | 6 V | 3 V | 200 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 3.09 V | 2.91 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LM2936MPX-3.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 40 V | 6 V | 3 V | 200 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 3.09 V | 2.91 V | BIPOLAR | 3 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LM2936MPX-3.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 40 V | 6 V | 3 V | 200 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 3.09 V | 2.91 V | BIPOLAR | 3 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, SOT-223 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | ||||||
|
LM2936MPX-3.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 60 V | 6 V | 3 V | 200 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 3.09 V | 2.91 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | Texas Instruments |