Filter Your Search
1 - 4 of 4 results
|
LM2936-3.3MWC
Texas Instruments
|
Check for Price | Obsolete | 40 V | 6 V | 3.3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.399 V | 3.201 V | 3 % | X-XUUC-N | Not Qualified | 150 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | WAFER | DIE, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LM2936-3.3MDC
Texas Instruments
|
Check for Price | Obsolete | 40 V | 6 V | 3.3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.399 V | 3.201 V | 3 % | X-XUUC-N | Not Qualified | 150 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LM2936-3.3MDC
National Semiconductor Corporation
|
Check for Price | Transferred | 40 V | 6 V | 3.3 V | 200 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | X-XUUC-N | Not Qualified | 150 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LM2936-3.3MWC
National Semiconductor Corporation
|
Check for Price | Transferred | 40 V | 6 V | 3.3 V | 200 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.03 % | 0.03 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | X-XUUC-N | Not Qualified | 150 °C | -40 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |