Parametric results for: LM2931T-5.0/NOPB under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm2931t50nopb
Select parts from the table below to compare.
Compare
Compare
LM2931T-5.0/NOPB
Texas Instruments
$0.7370 Yes Yes Active 26 V 6 V 5 V 300 mV 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.5 V 4.5 V BIPOLAR 10 % R-XSFM-T3 e3 Not Qualified 1 125 °C -40 °C 85 °C -40 °C NOT APPLICABLE NOT SPECIFIED 3 UNSPECIFIED SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 10.16 mm 14.986 mm 4.7 mm TEXAS INSTRUMENTS INC TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments