Filter Your Search
1 - 4 of 4 results
|
LM2931CD2TR4G
onsemi
|
Check for Price | Yes | End Of Life | 160 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1.25 | 1 | 29.5 V | 2.7 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | 5 LEAD D2PAK | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | |||||
|
LM2931CD2TR4
Motorola Semiconductor Products
|
Check for Price | Transferred | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 24 V | 24 V | BIPOLAR | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | PLASTIC, D2PAK-5 | ||||||||||||||||||
|
LM2931CD2TR4
onsemi
|
Check for Price | No | No | Obsolete | 160 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1.25 | 1 | 29.5 V | 2.7 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 235 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN LEAD | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | 5 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||
|
LM2931CD2TR4
Motorola Mobility LLC
|
Check for Price | Transferred | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 24 V | 24 V | BIPOLAR | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | D2PAK | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-263, |