Parametric results for: LM2931AT-5.0 under Other Regulators

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: lm2931at50
Select parts from the table below to compare.
Compare
Select Parts Part Number
LM2931AT5.0
Motorola Semiconductor Products
LM2931AT5.0
Freescale Semiconductor
LM2931AT-5.0-N
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Input Voltage Absolute-Max
Line Regulation-Max
Load Regulation-Max
Technology Voltage Tolerance-Max
JESD-609 Code
Qualification Status
Operating Temperature TJ-Max
Operating Temperature TJ-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
No Obsolete 5 V 600 mV 100 mA 1 NO FIXED 40 V 0.03 % 0.05 % BIPOLAR 5 % e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA INC unknown EAR99 8542.39.00.01
No Obsolete 5 V 600 mV 100 mA 1 NO FIXED 40 V 0.03 % 0.05 % BIPOLAR 5 % e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 8542.39.00.01 , SIP3,.1TB
No Obsolete TEXAS INSTRUMENTS INC not_compliant EAR99 8542.39.00.01 , SIP3,.1TB
Compare
LM2931AT5.0
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 600 mV 100 mA 1 NO FIXED 40 V 0.03 % 0.05 % BIPOLAR 5 % e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA INC unknown EAR99 8542.39.00.01
LM2931AT5.0
Freescale Semiconductor
Check for Price No Obsolete 5 V 600 mV 100 mA 1 NO FIXED 40 V 0.03 % 0.05 % BIPOLAR 5 % e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 8542.39.00.01 , SIP3,.1TB
LM2931AT-5.0-N
Texas Instruments
Check for Price No Obsolete TEXAS INSTRUMENTS INC not_compliant EAR99 8542.39.00.01 , SIP3,.1TB