Filter Your Search
1 - 4 of 4 results
|
LM2930S-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 320 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 26 V | 0.08 % | 0.05 % | 1 | 5.3 V | 4.7 V | BIPOLAR | 10 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LM2930S-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6 V | 5 V | 320 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 26 V | 0.08 % | 0.05 % | 1 | 5.3 V | 4.7 V | BIPOLAR | 10 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, SMSIP3H,.55TB | compliant | Fixed,Positive,Single Output,Standard Drop | D2PAK | 4 | EAR99 | 8542.39.00.01 | |||
|
LM2930S-5.0
Rochester Electronics LLC
|
Check for Price | No | Active | 26 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.3 V | 4.7 V | BIPOLAR | R-PSSO-G3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM2930S-5.0
Texas Instruments
|
Check for Price | Obsolete | 26 V | 6 V | 5 V | 150 mA | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.3 V | 4.7 V | BIPOLAR | 6 % | 125 °C | TO-263 | 2.54 mm | 8.635 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | D2PAK | 4 | EAR99 | 8542.39.00.01 | Texas Instruments |