Filter Your Search
1 - 2 of 2 results
|
LM2902PT
STMicroelectronics
|
$0.2516 | Yes | Active | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | AUTOMOTIVE | 1300 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
LM2902PT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | AUTOMOTIVE | 1300 | 25000 | R-PDSO-G14 | Not Qualified | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROHM CO LTD | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |