Filter Your Search
1 - 2 of 2 results
|
LM2864-300
LSI Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 120 µA | 5.5 V | 4.5 V | NMOS | MILITARY | NO | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||
|
LM2864-300/B
LSI Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 120 µA | 5.5 V | 4.5 V | NMOS | MILITARY | NO | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.51 |