Filter Your Search
1 - 10 of 12 results
|
LM285H-1.2/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | Not Qualified | 1 | 85 °C | -40 °C | 2 | METAL | SIP2,.1 | NO | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP2,.1 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM285H-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, SIP2,.1 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM285H
Texas Instruments
|
Check for Price | No | Obsolete | 1.24 V | 1.24 V | 5.3 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | O-MBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM285H-1.2
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LM285H-1.2
Linear Technology
|
Check for Price | No | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | 1 % | O-MBCY-W2 | e0 | Not Qualified | 85 °C | -40 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-46, 2 PIN | compliant | EAR99 | 8542.39.00.01 | TO-46 | 2 | ||||||||
|
LM285H-2.5
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.462 V | 2.538 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | O-MBCY-W2 | 85 °C | -40 °C | 2 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM285H-1.2
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | O-MBCY-W2 | Not Qualified | 1 | 85 °C | -40 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | TEXAS INSTRUMENTS INC | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | 2 | |||||||
|
LM285H-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.462 V | 2.538 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1.52 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, SIP2,.1 | compliant | EAR99 | 8542.39.00.01 | TO-46 | 2 | ||
|
LM285H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.24 V | 5.3 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | O-MBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM285H-2.5
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | O-MBCY-W2 | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 2 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | unknown | TO-46 | 2 |