Filter Your Search
1 - 3 of 3 results
|
LM2825N-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 40 V | 4.75 V | 1.2 A | 10 mA | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | NATIONAL SEMICONDUCTOR CORP | 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM2825N-3.3/NOPB
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 40 V | 4.75 V | 1.2 A | NO | BUCK | 150 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | |||||||||||||||||
|
LM2825N-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 40 V | 4.75 V | 2.4 A | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | TEXAS INSTRUMENTS INC | DIP-24 | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | Texas Instruments |