Filter Your Search
1 - 3 of 3 results
|
LM27953TLX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | OTHER | R-PBGA-B18 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 40 | 18 | PLASTIC/EPOXY | VFBGA | BGA18,4X5,20/17 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.403 mm | 675 µm | 2.098 mm | NATIONAL SEMICONDUCTOR CORP | BGA | VFBGA, BGA18,4X5,20/17 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM27953TLX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.6 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | OTHER | R-PBGA-B18 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 18 | PLASTIC/EPOXY | VFBGA | BGA18,4X5,20/17 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.403 mm | 675 µm | 2.098 mm | NATIONAL SEMICONDUCTOR CORP | 2.10 X 2.40 MM, 0.60 MM HEIGHT, TLA-18 | compliant | |||||||||
|
LM27953TLX
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | OTHER | R-PBGA-B18 | 85 °C | -30 °C | 18 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.403 mm | 675 µm | 2.098 mm | TEXAS INSTRUMENTS INC | BGA | 2.10 X 2.40 MM, 0.60 MM HEIGHT, MICRO, SMD-18 | 16 | unknown | EAR99 | 8542.39.00.01 |