Filter Your Search
1 - 6 of 6 results
|
LM2793LD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 675 kHz | SWITCHED CAPACITOR REGULATOR | 1 | OTHER | S-XDSO-N10 | e3 | Not Qualified | 3 | 85 °C | -30 °C | 260 | 40 | 10 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | SON | VSON, | 10 | compliant | EAR99 | 8542.39.00.01 | Switched Capacitor Regulator | |||||
|
LM2793LD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 675 kHz | SWITCHED CAPACITOR REGULATOR | 1 | OTHER | S-XDSO-N10 | e0 | Not Qualified | 1 | 85 °C | -30 °C | 235 | 30 | 10 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-10 | not_compliant | |||||||||||
|
LM2793LD
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | 675 kHz | SWITCHED CAPACITOR REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PDSO-N10 | 85 °C | -30 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | 3 X 3 MM, 0.80 MM HEIGHT, LLP-10 | 10 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LM2793LDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 675 kHz | SWITCHED CAPACITOR REGULATOR | 1 | OTHER | S-XDSO-N10 | e0 | Not Qualified | 1 | 85 °C | -30 °C | 235 | 30 | 10 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-10 | not_compliant | |||||||||||
|
LM2793LDX
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | 675 kHz | SWITCHED CAPACITOR REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PDSO-N10 | 85 °C | -30 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | 3 X 3 MM, 0.80 MM HEIGHT, LLP-10 | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2793LDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 675 kHz | SWITCHED CAPACITOR REGULATOR | 1 | OTHER | S-XDSO-N10 | e3 | Not Qualified | 3 | 85 °C | -30 °C | 260 | 40 | 10 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | SON | VSON, | 10 | compliant | EAR99 | 8542.39.00.01 |