Filter Your Search
1 - 2 of 2 results
![]() |
LM2750LDX-5.0/NOPB
Texas Instruments
|
$0.9385 | Yes | Yes | Active | 3.1 V | 5.6 V | 2.7 V | 5 V | 5 V | 120 mA | 1 | YES | DOUBLER INVERTER | 1.7 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-N10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM2750LDX-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.1 V | 5 V | 5.6 V | 2.9 V | 120 mA | YES | DOUBLER INVERTER | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-N10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSSON | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 3 X 3 MM, LLP-10 | compliant | EAR99 | 8542.39.00.01 |