Parametric results for: LM2744MTC/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm2744mtcnopb
Select parts from the table below to compare.
Compare
Compare
LM2744MTC/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V 6 V 3 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G14 e3 Not Qualified 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, PLASTIC, TSSOP-14 compliant EAR99 8542.39.00.01
LM2744MTC/NOPB
Texas Instruments
Check for Price Yes Obsolete 3.3 V 6 V 3 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G14 e3 Not Qualified 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant EAR99 8542.39.00.01 TSSOP 14 Texas Instruments