Filter Your Search
1 - 2 of 2 results
|
LM27341MY/NOPB
Texas Instruments
|
$1.5417 | Yes | Yes | Active | 12 V | 3.9 V | 20 V | 3 V | 1 V | 18 V | 1.5 A | 12 V | 1 | YES | BUCK | 2.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM27341MY/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 2.3 MHz | CURRENT-MODE | R-PDSO-G10 | e3 | Not Qualified | 3 | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |