Parametric results for: LM2731YMFNOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2731ymfnopb
Select parts from the table below to compare.
Compare
Compare
LM2731YMF/NOPB
Texas Instruments
$1.7616 Yes Yes Active 5 V 14 V 2.7 V 1.23 V 22 V 1 YES BOOST 1.6 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
LM2731YMF/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 14 V 2.7 V 2 A YES BOOST 800 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN compliant EAR99 8542.39.00.01