Filter Your Search
1 - 3 of 3 results
|
LM26LVCISD-140/NOPB
Texas Instruments
|
$0.5935 | Yes | Yes | Active | YES | 1.8 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | 16 µA | 5.5 V | 1.6 V | e3 | 150 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,25 | RECTANGULAR | MATTE TIN | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | Texas Instruments | ||||
|
LM26LVCISD-140
Texas Instruments
|
Check for Price | No | Obsolete | YES | 2.3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | 5.5 V | 1.6 V | e0 | 150 °C | -50 °C | SURFACE MOUNT | RECTANGULAR | Tin/Lead (Sn85Pb15) | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | 2.5 X 2.2 MM, LLP-6 | not_compliant | |||||||||
|
LM26LVCISD-140
National Semiconductor Corporation
|
Check for Price | No | Transferred | YES | 2.3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 8 µA | 5.5 V | 1.6 V | e0 | 150 °C | -50 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,25 | RECTANGULAR | Tin/Lead (Sn85Pb15) | SOLDER | 2.2 mm | 800 µm | 2.5 mm | NATIONAL SEMICONDUCTOR CORP | 2.50 X 2.20 MM, LLP-6 | not_compliant |