Filter Your Search
1 - 2 of 2 results
|
LM2694SD/NOPB
Texas Instruments
|
$1.1471 | Yes | Yes | Active | 24 V | 30 V | 8 V | 2.5 V | 24 V | 600 mA | 1 | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE IS AVAILABLE | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM2694SD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 600 mA | YES | 1 MHz | CURRENT-MODE | R-PDSO-N10 | e3 | Not Qualified | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown |