Parametric results for: LM2677T-ADJ/NOPB. under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2677tadjnopb
Select parts from the table below to compare.
Compare
Compare
LM2677T-ADJ/NOPB
Texas Instruments
$3.0444 Yes Yes Active 12 V 40 V 8 V 1.23 V 37 V 5 A 1 NO BUCK 260 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XZFM-T7 e3 Not Qualified 1 125 °C -40 °C 7 UNSPECIFIED TO-220 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE ZIG-ZAG TEXAS INSTRUMENTS INC SFM TO-220, 3 compliant EAR99 8542.39.00.01 Texas Instruments
LM2677T-ADJ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 40 V 8 V 8.75 A NO BUCK 280 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XZFM-T7 e3 Not Qualified 1 125 °C -40 °C 260 40 7 UNSPECIFIED TO-220 ZIP7H,.16,.7TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG NATIONAL SEMICONDUCTOR CORP TO-220, ZIP7H,.16,.7TB compliant EAR99 8542.39.00.01