Filter Your Search
1 - 2 of 2 results
|
LM2677S-12/NOPB
Texas Instruments
|
$3.8983 | Yes | No | Active | 24 V | 12 V | 40 V | 8 V | 1.23 V | 37 V | 5 A | 1 | YES | BUCK | 260 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, DDPAK, TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2677S-12/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 A | YES | 280 kHz | VOLTAGE-MODE | e3 | Not Qualified | 3 | 245 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | not_compliant |