Filter Your Search
1 - 3 of 3 results
|
LM2670LD-3.3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 40 V | 8 V | 5.4 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N14 | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS LLC | SOIC | LLP-14 | 14 | unknown | |||||||
|
LM2670LD-3.3
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 40 V | 8 V | 5.4 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N14 | e0 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | VSON | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC14,.2,32 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LM2670LD-3.3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 40 V | 8 V | 5.4 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N14 | e0 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | VSON | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC14,.2,32 | unknown | EAR99 | 8542.39.00.01 |