Filter Your Search
1 - 10 of 144 results
|
LM2670SDX-3.3/NOPB
Texas Instruments
|
$2.4485 | Yes | Yes | Active | 12 V | 40 V | 6.5 V | 1.23 V | 37 V | 3 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2670SDX-ADJ/NOPB
Texas Instruments
|
$2.4485 | Yes | Yes | Active | 12 V | 40 V | 6.5 V | 1.23 V | 37 V | 3 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2670SDX-5.0/NOPB
Texas Instruments
|
$2.4882 | Yes | Yes | Active | 12 V | 40 V | 6.5 V | 1.23 V | 37 V | 3 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | GREEN, LLP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2670SX-12/NOPB
Texas Instruments
|
$2.5378 | Yes | No | Active | 24 V | 40 V | 6.5 V | 1.23 V | 37 V | 3 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2670T-ADJ/NOPB
National Semiconductor Corporation
|
$2.6646 | Yes | Transferred | 12 V | 40 V | 8 V | 5.4 A | NO | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | TO-220 | ZIP7H,.16,.7TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 7 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM2670T-3.3
National Semiconductor Corporation
|
$2.6646 | No | Transferred | 12 V | 40 V | 8 V | 5.4 A | NO | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T7 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | TO-220 | ZIP7H,.16,.7TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM2670T-5.0/NOPB
National Semiconductor Corporation
|
$2.6646 | Yes | Transferred | 3 A | NO | 280 kHz | VOLTAGE-MODE | R-PZIP-T7 | e3 | Not Qualified | 1 | 260 | 40 | 7 | PLASTIC/EPOXY | ZIP | ZIP7H,.16,.7TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||
|
LM2670S-3.3
National Semiconductor Corporation
|
$2.6646 | No | Transferred | 12 V | 40 V | 8 V | 5.4 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 8.64 mm | 10.16 mm | 4.89 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2670SX-5.0/NOPB
National Semiconductor Corporation
|
$2.6646 | Yes | Transferred | 12 V | 40 V | 8 V | 5.4 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2670T-ADJ
National Semiconductor Corporation
|
$2.6646 | No | Transferred | 12 V | 40 V | 8 V | 5.4 A | NO | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T7 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | TO-220 | ZIP7H,.16,.7TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 |