Filter Your Search
1 - 10 of 10 results
|
LM2665M6/NOPB
Texas Instruments
|
$0.4408 | Yes | Yes | Active | 5 V | 5.8 V | 2.5 V | 1.8 V | 11 V | 40 mA | 1 | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2665M6X/NOPB
Texas Instruments
|
$0.4676 | Yes | Yes | Active | 5 V | 5.8 V | 2.5 V | 1.8 V | 11 V | 40 mA | 1 | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2665M6
Texas Instruments
|
$0.5295 | Yes | No | Lifetime Buy | 5 V | 5.8 V | 2.5 V | 1.8 V | 11 V | 40 mA | 1 | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1998-08-01 | ||||
|
LM2665M6
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.5 V | 5 V | 11 V | 40 mA | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2665M6X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.5 V | 5 V | 11 V | 40 mA | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2665M6X
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.5 V | 5 V | 11 V | 40 mA | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2665M6/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.5 V | 5 V | 11 V | 40 mA | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2665M6X
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 5 V | 5.8 V | 2.5 V | 1.8 V | 11 V | 40 mA | 1 | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1998-08-01 | ||||
|
LM2665MDA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | 5 V | 11 V | 40 mA | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2665MDA
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | 5 V | 11 V | 40 mA | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 |