Filter Your Search
1 - 10 of 10 results
|
LM2662M/NOPB
Texas Instruments
|
$1.8359 | Yes | Yes | Active | 5 V | 5.5 V | 1.5 V | -5.5 V | 11 V | 200 mA | 5 V | 4 mA | 1 | YES | DOUBLER INVERTER | 75 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2662MX/NOPB
Texas Instruments
|
$2.0338 | Yes | Yes | Active | 5 V | 5.5 V | 1.5 V | -5.5 V | 11 V | 200 mA | 5 V | 4 mA | 1 | YES | DOUBLER INVERTER | 75 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2662M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | 4 mA | YES | DOUBLER INVERTER | 150 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2662MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | 4 mA | YES | DOUBLER INVERTER | 150 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2662MX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | YES | DOUBLER INVERTER | 75 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM2662M
Texas Instruments
|
Check for Price | No | Active | 5 V | 5.5 V | 1.5 V | -5.5 V | 11 V | 200 mA | 5 V | 4 mA | 1 | YES | DOUBLER INVERTER | 75 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1997-05-01 | |||
|
LM2662M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | 4 mA | YES | DOUBLER INVERTER | 150 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2662MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | YES | DOUBLER INVERTER | 150 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-XUUC-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2662MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | 4 mA | YES | DOUBLER INVERTER | 150 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2662MDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | YES | DOUBLER INVERTER | 150 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-XUUC-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | 8 | compliant | EAR99 | 8542.39.00.01 |