Filter Your Search
1 - 3 of 3 results
|
LM2661M/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 1.5 V | 100 mA | 3 mA | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Switched Capacitor Converter | ||
|
LM2661M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 1.5 V | 100 mA | 3 mA | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant | ||||||||
|
LM2661M/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown |