Filter Your Search
1 - 3 of 3 results
|
LM2631MTC-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 30 V | 4.5 V | YES | BUCK | 345 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G20 | e3 | Not Qualified | 1 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM2631MTC-ADJ
Texas Instruments
|
Check for Price | Obsolete | 10 V | 30 V | 4.5 V | YES | BUCK | ADJUSTABLE OUTPUT MODE 1.5V TO 7V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G20 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 20 | |||||||||
|
LM2631MTC-ADJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 30 V | 4.5 V | YES | PUSH-PULL | 345 kHz | OPERATES IN ADJUSTABLE MODE FROM 1.5 TO 7V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G20 | e0 | Not Qualified | 1 | 20 | PLASTIC/EPOXY | SSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-20 | compliant |