Parametric results for: LM2608 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 15 results

All Filters
|
2.5042.5 2552.5042.5 0942.5 1482.5 2012.5 255
-
0.450.690.450.510.570.630.69
-
6901 0006907688459231 000
-
Manufacturer Part Number: lm2608
Select parts from the table below to compare.
Compare
Select Parts Part Number
LM2608ATL-1.3/NOPB
Texas Instruments
LM2608ATLX-1.8/NOPB
Texas Instruments
LM2608ATL-1.8
Texas Instruments
LM2608ATLX-1.3
Texas Instruments
LM2608ATLX-1.8
Texas Instruments
LM2608ATL-1.8/NOPB
Texas Instruments
LM2608ATL-1.8
National Semiconductor Corporation
LM2608ATL-1.3
Texas Instruments
LM2608ATLX-1.8/NOPB
National Semiconductor Corporation
LM2608ATLX-1.3
National Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Yes Obsolete 450 mA YES 1 MHz CURRENT/VOLTAGE-MODE OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY FBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP FBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01
No Yes Obsolete 3.6 V 1.8 V 5.5 V 2.8 V 690 mA YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -30 °C 260 30 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2.2715 mm 2.5255 mm 675 µm TEXAS INSTRUMENTS INC GREEN, DSBGA-10 compliant EAR99 8542.39.00.01
Obsolete 3.6 V 1.8 V 5.5 V 2.8 V 690 mA YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 85 °C -25 °C 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm TEXAS INSTRUMENTS INC SMD-10 unknown EAR99 8542.39.00.01 BGA 10
No Obsolete 3.6 V 5.5 V 2.8 V 518 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm NATIONAL SEMICONDUCTOR CORP VFBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01
No No Obsolete 3.6 V 5.5 V 2.8 V 690 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm TEXAS INSTRUMENTS INC MICRO, SMD-10 compliant EAR99 8542.39.00.01 BGA 10
Yes Obsolete 510 mA YES 1 MHz CURRENT/VOLTAGE-MODE OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY FBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP FBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01
No Obsolete 3.6 V 5.5 V 2.8 V 690 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 260 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm NATIONAL SEMICONDUCTOR CORP MICRO, SMD-10 not_compliant
No No Obsolete 3.6 V 5.5 V 2.8 V 518 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm NATIONAL SEMICONDUCTOR CORP VFBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01 BGA 10
Yes Transferred 510 mA YES 1 MHz CURRENT/VOLTAGE-MODE OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY FBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP compliant
No Obsolete 3.6 V 5.5 V 2.8 V 518 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm NATIONAL SEMICONDUCTOR CORP MICRO, SMD-10 not_compliant
Compare
LM2608ATL-1.3/NOPB
Texas Instruments
Check for Price Yes Obsolete 450 mA YES 1 MHz CURRENT/VOLTAGE-MODE OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY FBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP FBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01
LM2608ATLX-1.8/NOPB
Texas Instruments
Check for Price No Yes Obsolete 3.6 V 1.8 V 5.5 V 2.8 V 690 mA YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -30 °C 260 30 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2.2715 mm 2.5255 mm 675 µm TEXAS INSTRUMENTS INC GREEN, DSBGA-10 compliant EAR99 8542.39.00.01
LM2608ATL-1.8
Texas Instruments
Check for Price Obsolete 3.6 V 1.8 V 5.5 V 2.8 V 690 mA YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 85 °C -25 °C 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm TEXAS INSTRUMENTS INC SMD-10 unknown EAR99 8542.39.00.01 BGA 10
LM2608ATLX-1.3
Texas Instruments
Check for Price No Obsolete 3.6 V 5.5 V 2.8 V 518 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm NATIONAL SEMICONDUCTOR CORP VFBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01
LM2608ATLX-1.8
Texas Instruments
Check for Price No No Obsolete 3.6 V 5.5 V 2.8 V 690 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm TEXAS INSTRUMENTS INC MICRO, SMD-10 compliant EAR99 8542.39.00.01 BGA 10
LM2608ATL-1.8/NOPB
Texas Instruments
Check for Price Yes Obsolete 510 mA YES 1 MHz CURRENT/VOLTAGE-MODE OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY FBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP FBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01
LM2608ATL-1.8
National Semiconductor Corporation
Check for Price No Obsolete 3.6 V 5.5 V 2.8 V 690 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 260 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm NATIONAL SEMICONDUCTOR CORP MICRO, SMD-10 not_compliant
LM2608ATL-1.3
Texas Instruments
Check for Price No No Obsolete 3.6 V 5.5 V 2.8 V 518 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm NATIONAL SEMICONDUCTOR CORP VFBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01 BGA 10
LM2608ATLX-1.8/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 510 mA YES 1 MHz CURRENT/VOLTAGE-MODE OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY FBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP compliant
LM2608ATLX-1.3
National Semiconductor Corporation
Check for Price No Obsolete 3.6 V 5.5 V 2.8 V 518 mA YES BUCK 690 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e0 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 2.25 mm 2.504 mm 675 µm NATIONAL SEMICONDUCTOR CORP MICRO, SMD-10 not_compliant