Filter Your Search
1 - 2 of 2 results
|
LM2599SX-ADJ/NOPB
Texas Instruments
|
$3.6810 | Yes | No | Active | 12 V | 1.23 V | 40 V | 4.5 V | 3.3 V | 37 V | 3 A | 1 | YES | BUCK | 173 kHz | ALSO AVAILABLE IN ADJUSTABLE MODE FROM 1.2 TO 38.48 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2599SX-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 1.23 V | 40 V | 4.5 V | 7.5 A | 10 mA | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, SMT-7 | not_compliant | EAR99 | 8542.39.00.01 |