Parametric results for: LM2597HVMX-3.3/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2597hvmx33nopb
Select parts from the table below to compare.
Compare
Compare
LM2597HVMX-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 60 V 4.5 V 1.4 A YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP8,.25 compliant EAR99 8542.39.00.01
LM2597HVMX-3.3/NOPB
Texas Instruments
Check for Price Yes Yes Active 12 V 60 V 4.5 V 3.3 V 37 V 500 mA 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 SOIC 8 Texas Instruments