Filter Your Search
1 - 1 of 1 results
|
LM2595DSADJG
onsemi
|
Check for Price | Yes | Obsolete | 8 V | 5 V | 40 V | 4.5 V | 1.23 V | 37 V | 2.6 A | NO | BUCK | 180 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SMSIP5H,.6,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 9.1945 mm | 10.02 mm | 4.826 mm | ON SEMICONDUCTOR | D2PAK | LEAD FREE, D2PAK, 5 PIN | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 |