Filter Your Search
1 - 10 of 77 results
|
LM2595TVADJG
onsemi
|
$1.3720 | Yes | Yes | Obsolete | 8 V | 5 V | 40 V | 4.5 V | 2.6 A | NO | BUCK | 180 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ONSEMI | SFM | LEAD FREE, TO-220, 5 PIN | 5 | 314B-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||
|
LM2595TADJG
onsemi
|
$1.4315 | Yes | Yes | Obsolete | 8 V | 5 V | 40 V | 4.5 V | 2.6 A | NO | BUCK | 180 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-XZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | ONSEMI | SFM | LEAD FREE, TO-220, 5 PIN | 5 | 314D-04 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
LM2595DSADJR4G
onsemi
|
$1.6608 | Yes | Active | 8 V | 5 V | 40 V | 4.5 V | 1.23 V | 37 V | 2.6 A | NO | BUCK | 180 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SMSIP5H,.6,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | 5 LEAD D2PAK | LEAD FREE, D2PAK, 5 PIN | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
LM2595SX-3.3/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 40 V | 4.5 V | 2.6 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM2595SX-5.0/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 5 V | 40 V | 4.5 V | 4.75 V | 5.25 V | 1 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2595SX-12/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 25 V | 40 V | 4.5 V | 2.6 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM2595T-5.0/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 5 V | 40 V | 4.5 V | 2.6 A | 10 mA | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | BENT STAGGERED, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2595T-12
National Semiconductor Corporation
|
$2.3113 | No | Transferred | 25 V | 12 V | 40 V | 4.5 V | 2.6 A | 10 mA | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | BENT STAGGERED, TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2595T-12/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 25 V | 12 V | 40 V | 4.5 V | 2.6 A | 10 mA | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | BENT STAGGERED, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2595T-ADJ/NOPB
National Semiconductor Corporation
|
$2.3113 | Yes | Transferred | 12 V | 1.23 V | 40 V | 4.5 V | 2.6 A | 10 mA | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | BENT STAGGERED, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 |