Parametric results for: LM2577M-ADJ under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: lm2577madj
Select parts from the table below to compare.
Compare
Compare
LM2577M-ADJ/NOPB
National Semiconductor Corporation
$3.8252 Yes Transferred 5 V 1.23 V 40 V 3.5 V 6 A 14 mA YES BOOST 62 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e3 Not Qualified 3 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP24,.4 compliant EAR99 8542.39.00.01
LM2577M-ADJ
Texas Instruments
Check for Price No No Not Recommended 5 V 1.23 V 40 V 3.5 V 6 A YES BOOST 62 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e0 Not Qualified 3 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP24,.4 compliant SOIC 24 Texas Instruments
LM2577MADJ
National Semiconductor Corporation
Check for Price No Transferred 5 V 40 V 3.5 V 6 A 85 mA YES BOOST 62 kHz SWITCHING REGULATOR CURRENT-MODE 1 AUTOMOTIVE R-PDSO-G24 e0 Not Qualified 3 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown
LM2577M-ADJ
National Semiconductor Corporation
Check for Price No Transferred 5 V 1.23 V 40 V 3.5 V 6 A 14 mA YES BOOST 62 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e0 Not Qualified 3 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, SO-24 not_compliant EAR99 8542.39.00.01
LM2577MADJ
Texas Instruments
Check for Price No No Obsolete 5 V 40 V 3.5 V 6 A YES BOOST 62 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e0 Not Qualified 3 125 °C -40 °C 260 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant EAR99 8542.39.00.01 SOIC 16
LM2577M-ADJ/NOPB
Texas Instruments
Check for Price No Yes Obsolete 5 V 1.23 V 40 V 3.5 V 6 A YES BOOST 62 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e3 Not Qualified 3 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm TEXAS INSTRUMENTS INC SOP, SOP24,.4 compliant EAR99 8542.39.00.01 SOIC 24 Texas Instruments