Filter Your Search
1 - 10 of 21 results
|
LM2576-5.0WU-TR
Microchip Technology Inc
|
$1.5660 | Yes | Active | 12 V | 5 V | 40 V | 4 V | 4.75 V | 5.25 V | 7.5 A | 12 V | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | TO-263, SMSIP5H,.6,67TB | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
LM2576-5.0WU
Microchip Technology Inc
|
$1.6304 | Yes | Active | 12 V | 5 V | 40 V | 4 V | 4.75 V | 5.25 V | 7.5 A | 12 V | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
LM2576-5.0WT
Microchip Technology Inc
|
$1.6651 | Yes | Active | 12 V | 5 V | 40 V | 4 V | 4.75 V | 5.25 V | 7.5 A | 12 V | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
LM2576-5.0BUT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 40 V | 4 V | 7.5 A | 10 mA | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.59 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||
|
LM2576-5.0BU
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 5 V | 40 V | 4 V | 7.5 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e0 | COMMERCIAL | 3 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.59 mm | ROCHESTER ELECTRONICS LLC | TO-263, 5 PIN | unknown | D2PAK | 4 | ||||||||||||
|
LM2576-5.0WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 40 V | 4 V | 7.5 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.59 mm | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||||
|
LM2576-5.0WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 40 V | 4 V | 7.5 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.59 mm | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||||
|
LM2576-5.0MWC
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 40 V | 8 V | 3 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM2576-5.0BT
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 40 V | 4 V | 7.5 A | 10 mA | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSFM-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | SFM | 3 | |||||||||||||
|
LM2576-5.0WU
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 5 V | 40 V | 4 V | 7.5 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.59 mm | MICREL INC | ROHS COMPLIANT, TO-263, 5 PIN | compliant |